SCR47-400-1R9C008JH
Description: Single Phase EMI Filter,

Overview of SCR47-400-1R9C008JH by TOKIN Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Electronic Manufacturing Automotive

CAD Models for SCR47-400-1R9C008JH by TOKIN Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCR47-400-1R9C008JH by TOKIN Corporation

SCR47-400-1R9C008JH
TOKIN Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TOKIN CORP
Reach Compliance Code
unknown
Filter Type
SINGLE PHASE EMI FILTER
Height
38 mm
Insulation Resistance-Min
100 MΩ
Length
70 mm
Mounting Type
THROUGH HOLE MOUNT
Operating Temperature-Max
120 °C
Operating Temperature-Min
-25 °C
Rated Current
40 A
Rated Voltage
250 V
Width
32 mm
Want to compare parts?
  1. SCR47-400-1R9C008JH
    TOKIN Corporation
    Single Phase EMI Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCR47-400-1R9C008JH by TOKIN Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCR47-400-1R9C008JH by TOKIN Corporation

Select Manufacturer
Which Manufacturer of SCR47-400-1R9C008JH would you like to use for your alert(s)?
  • Please alert me when SCR47-400-1R9C008JH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCR47-400-1R9C008JH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCR47-400-1R9C008JH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCR47-400-1R9C008JH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCR47-400-1R9C008JH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCR47-400-1R9C008JH by TOKIN Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: