-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THREE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9399
|
Newark | Common Mode Choke, 2Mh, 30A, Rad Lead, Dc Current Rating:30A, Product Range:Scr Three Phase Series, Inductance:2Mh Rohs Compliant: Yes |Kemet SCR47B-300-S1R7B020JH RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6400 / $23.7900 | Buy Now |
DISTI #
399-20215-ND
|
DigiKey | CMC 2MH 30A 3LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
27 In Stock |
|
$19.8843 / $27.0400 | Buy Now |
DISTI #
80-SCR47B300S17B20JH
|
Mouser Electronics | Common Mode Chokes / Filters 500V 30A 2mH DCR=4.8mOhms RoHS: Compliant | 27 |
|
$24.6900 / $29.9000 | Buy Now |
DISTI #
71823497
|
RS | AC Line Filter, CMC 2mH 30A 0.0048? TH Three-phase | KEMET SCR47B-300-S1R7B020JH RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1460 / $23.8620 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCR47B-300-S1R7B020JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SCR47B-300-S1R7B020JH
KEMET Corporation
THREE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 70 mm | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 50 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 30 A | |
Rated Voltage | 500 V |