Part Details for SCRES-G-00.75-D-C5E by Samtec Inc
Overview of SCRES-G-00.75-D-C5E by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRES-G-00.75-D-C5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AC0879
|
Newark | Acclimate Ip68 Sealed Circular Ethernet Cable Assembly, Receptacle Rohs Compliant: Yes |Samtec SCRES-G-00.75-D-C5E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$115.5900 / $198.0300 | Buy Now |
DISTI #
612-SCRES-G-00.75-D-C5E-ND
|
DigiKey | ACCLIMATE IP68 SEALED CIRCULAR E Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$229.3100 | Buy Now |
DISTI #
SCRES-G-00.75-D-C5
|
Avnet Americas | SCRES SEALED CIRCULAR RECEPTACLE - Bulk (Alt: SCRES-G-00.75-D-C5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$113.3200 / $195.7100 | Buy Now |
DISTI #
200-SCRESG0075DC5E
|
Mouser Electronics | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Circular Ethernet Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$181.9800 / $195.7100 | Order Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Circular Ethernet Cable Assembly, Receptacle | 50 Factory Stock |
|
$12.2400 / $195.7100 | Buy Now |
DISTI #
SCRES-G-00.75-D-C5
|
Avnet Americas | SCRES SEALED CIRCULAR RECEPTACLE - Bulk (Alt: SCRES-G-00.75-D-C5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$113.3200 / $195.7100 | Buy Now |
|
Powell Electronics | AccliMate IP68 Sea Min Qty: 1 | 6 |
|
$113.3200 / $195.7100 | Buy Now |
DISTI #
000000000003236277
|
Sager | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Circular Ethernet Cable Assembly, Receptacle Min Qty: 1 | 50 |
|
$93.1000 / $195.7100 | Buy Now |
|
Master Electronics | AccliMate™ IP68 Sealed Circular Ethernet Cable Assembly, Receptacle | 50 Factory Stock |
|
$12.2400 / $195.7100 | Buy Now |
DISTI #
5cd9172ecd7c1c4c386eecef
|
Samtec | AccliMate™ IP68 Sealed Circular Ethernet Cable Assembly, Receptacle RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 50 |
|
$12.2400 / $195.7100 | Buy Now |
Part Details for SCRES-G-00.75-D-C5E
SCRES-G-00.75-D-C5E CAD Models
SCRES-G-00.75-D-C5E Part Data Attributes:
|
SCRES-G-00.75-D-C5E
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SCRES-G-00.75-D-C5E
Samtec Inc
Cable Assembly, 8 Conductor(s), 24AWG, 350V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Conductor Material | COPPER | |
Connector Side1 | RECEPTACLE | |
Connector Side2 | RECEPTACLE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.75 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3.8 A | |
Rated Voltage | 350 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |