Part Details for SCRES-G-00.81-D-C5E by Samtec Inc
Overview of SCRES-G-00.81-D-C5E by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SCRES-G-00.81-D-C5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SCRES-G-00.81-D-C5E-ND
|
DigiKey | ACCLIMATE IP68 SEALED CIRCULAR E Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.1000 | Buy Now |
DISTI #
SCRES-G-00.81-D-C5
|
Avnet Americas | Cable Assembly Ethernet 0.021m 8 POS Sealed Circular RJ45 to 8 POS Sealed Circular RJ45 RCP-RCP - Bulk (Alt: SCRES-G-00.81-D-C5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.7000 / $198.1000 | Buy Now |
DISTI #
200-SCRES-G00.81DC5E
|
Mouser Electronics | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Circular Ethernet Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$184.2000 / $198.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$206.8200 / $222.1400 | Buy Now |
DISTI #
000000000005918918
|
Sager | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Circular Ethernet Cable Assembly, Receptacle Min Qty: 1 | 0 |
|
$94.2400 / $198.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$206.8200 / $222.1400 | Buy Now |
DISTI #
5cd91740cd7c1c4c386f009d
|
Samtec | AccliMate™ IP68 Sealed Circular Ethernet Cable Assembly, Receptacle RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$12.3930 / $198.0970 | Buy Now |