Part Details for SCRES-G-01.50-D-C5E by Samtec Inc
Overview of SCRES-G-01.50-D-C5E by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRES-G-01.50-D-C5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SCRES-G-01.50-D-C5E-ND
|
DigiKey | ACCLIMATE IP68 SEALED CIRCULAR E Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$264.2600 | Buy Now |
DISTI #
SCRES-G-01.50-D-C5
|
Avnet Americas | Cable Assembly Ethernet 1.5m 24AWG RJ-45 to RJ-45 RCP-RCP - Bulk (Alt: SCRES-G-01.50-D-C5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$130.5900 / $225.5400 | Buy Now |
DISTI #
200-SCRESG0150DC5E
|
Mouser Electronics | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Circular Ethernet Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$209.7200 / $225.5400 | Order Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Circular Ethernet Cable Assembly, Receptacle | 0 |
|
$14.1100 / $225.5400 | Buy Now |
DISTI #
SCRES-G-01.50-D-C5
|
Avnet Americas | Cable Assembly Ethernet 1.5m 24AWG RJ-45 to RJ-45 RCP-RCP - Bulk (Alt: SCRES-G-01.50-D-C5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$130.5900 / $225.5400 | Buy Now |
DISTI #
000000000003236283
|
Sager | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Circular Ethernet Cable Assembly, Receptacle Min Qty: 1 | 0 |
|
$107.3000 / $225.5400 | Buy Now |
DISTI #
SCRES-G-01.50-D-C5E
|
Avnet Abacus | Cable Assembly Ethernet 1.5m 24AWG RJ-45 to RJ-45 RCP-RCP (Alt: SCRES-G-01.50-D-C5E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AccliMate™ IP68 Sealed Circular Ethernet Cable Assembly, Receptacle | 0 |
|
$14.1100 / $225.5400 | Buy Now |
DISTI #
5cd9172fcd7c1c4c386eee19
|
Samtec | AccliMate™ IP68 Sealed Circular Ethernet Cable Assembly, Receptacle RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1100 / $225.5400 | Buy Now |