Part Details for SCRH104R-220 by Signal Transformer Inc
Overview of SCRH104R-220 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SCRH104R-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1412-1-ND
|
DigiKey | FIXED IND 22UH 2.7A 73 MOHM SMD Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12682 In Stock |
|
$0.4125 / $0.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4258 / $0.5007 | Buy Now |
DISTI #
000000000005709177
|
Sager | Power Inductors - SMD Inductor SMD 22uH 2.90A 73mohms100KHz Min Qty: 800 | 0 |
|
$0.4074 / $0.4521 | Buy Now |
Part Details for SCRH104R-220
SCRH104R-220 CAD Models
SCRH104R-220 Part Data Attributes
|
SCRH104R-220
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
SCRH104R-220
Signal Transformer Inc
General Purpose Inductor, 22uH, 30%, 1 Element, SMD, 4141, CHIP, 4141, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Package Description | 4141 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Signal Transformer | |
Case/Size Code | 4141 | |
DC Resistance | 0.073 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 2.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |