There are no models available for this part yet.
Overview of SCRH105-5R6 by Signal Transformer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SCRH105-5R6 by Signal Transformer Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SCRH105-5R6-ND
|
DigiKey | FIXED IND 5.6UH 3.59A 45MOHM SMD Min Qty: 1500 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6888 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5590 / $0.6880 | Buy Now | ||
DISTI #
000000000005743498
|
Sager | Power Inductors - SMD Inductor SMD 5.6uH 6.5A 45mohms 100KHz Min Qty: 500 | 0 |
|
$0.5432 / $0.6027 | Buy Now |