Part Details for SCRH105-6R8 by Bel Fuse
Overview of SCRH105-6R8 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for SCRH105-6R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH105-6R8
|
Avnet Americas | INDUCTOR SMD 6.8UH 6.0A 54MOHMS 100KHZ - Tape and Reel (Alt: SCRH105-6R8) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5456 / $0.6820 | Buy Now |
Part Details for SCRH105-6R8
SCRH105-6R8 CAD Models
SCRH105-6R8 Part Data Attributes
|
SCRH105-6R8
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SCRH105-6R8
Bel Fuse
General Purpose Inductor, 6.8uH, 30%, 1 Element, SMD, 4036, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4036 | |
Construction | Rectangular | |
DC Resistance | 0.054 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 6 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 9.2 mm | |
Rated Current-Max | 3.23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |