Part Details for SCRH105A-470 by Signal Transformer Inc
Overview of SCRH105A-470 by Signal Transformer Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH105A-470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH105A-470-ND
|
DigiKey | FIXED IND 47UH 2.47A 147MOHM SMD Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005743522
|
Sager | Power Inductors - SMD Inductor SMD 47uH 2.1A 147mohms 100KHz | 0 |
|
Buy Now |
Part Details for SCRH105A-470
SCRH105A-470 CAD Models
SCRH105A-470 Part Data Attributes:
|
SCRH105A-470
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCRH105A-470
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |