Part Details for SCRH105R-330 by Signal Transformer Inc
Overview of SCRH105R-330 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH105R-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1421-1-ND
|
DigiKey | FIXED IND 33UH 2.7A 84 MOHM SMD Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5949 / $1.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4903 / $0.6044 | Buy Now |
DISTI #
000000000005743543
|
Sager | Power Inductors - SMD Inductor SMD 33uH 1.88A 84mohms100KHz Min Qty: 500 | 0 |
|
$0.4691 / $0.5206 | Buy Now |