Part Details for SCRH105R-821 by Bel Fuse
Overview of SCRH105R-821 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for SCRH105R-821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH105R-821
|
Avnet Americas | INDUCTOR SMD 820UH 0.39A 1.75 OHMS 100KH - Tape and Reel (Alt: SCRH105R-821) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4712 / $0.5890 | Buy Now |
Part Details for SCRH105R-821
SCRH105R-821 CAD Models
SCRH105R-821 Part Data Attributes
|
SCRH105R-821
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SCRH105R-821
Bel Fuse
General Purpose Inductor, 820uH, 30%, 1 Element, SMD, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
DC Resistance | 1.75 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 5.1 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Rated Current-Max | 0.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for SCRH105R-821
This table gives cross-reference parts and alternative options found for SCRH105R-821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCRH105R-821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCRH105RY-821 | General Purpose Inductor, 820uH, 30%, 1 Element, SMD, 4141, CHIP | Bel Fuse | SCRH105R-821 vs SCRH105RY-821 |
SCDS105R-821T-N | General Purpose Inductor, 820uH, 30%, 1 Element, SMD, 4141, ROHS COMPLIANT | YAGEO Corporation | SCRH105R-821 vs SCDS105R-821T-N |