Part Details for SCRH123-3R3 by Bel Fuse
Overview of SCRH123-3R3 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SCRH123-3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH123-3R3
|
Avnet Americas | INDUCTOR SMD 3.3UH 9.30A 27MOHMS 100KHZ - Tape and Reel (Alt: SCRH123-3R3) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Container: Reel | 0 |
|
$0.4588 / $0.5735 | Buy Now |
Part Details for SCRH123-3R3
SCRH123-3R3 CAD Models
SCRH123-3R3 Part Data Attributes
|
SCRH123-3R3
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SCRH123-3R3
Bel Fuse
General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 3.8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |