Part Details for SCRH124B-151 by Signal Transformer Inc
Overview of SCRH124B-151 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH124B-151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH124B-151-ND
|
DigiKey | FIXED IND 150UH 1.16A 530MOHM SM Min Qty: 1500 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7201 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5930 / $0.7320 | Buy Now |
DISTI #
000000000005743642
|
Sager | Power Inductors - SMD Inductor SMD 150uH 0.95A 530mohms100KHz Min Qty: 500 | 0 |
|
$0.5679 / $0.6301 | Buy Now |