Part Details for SCRH125-181 by Signal Transformer Inc
Overview of SCRH125-181 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH125-181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH125-181-ND
|
DigiKey | FIXED IND 180UH 1.44A 320MOHM SM Min Qty: 2000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5166 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4322 / $0.5249 | Buy Now |
DISTI #
000000000005743667
|
Sager | Power Inductors - SMD Inductor SMD 180uH 0.90A 0.32 ohms 1KHz Min Qty: 500 | 0 |
|
$0.4074 / $0.5323 | Buy Now |