Part Details for SCRH125B-100 by Signal Transformer Inc
Overview of SCRH125B-100 by Signal Transformer Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH125B-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005743684
|
Sager | Power Inductors - SMD Inductor SMD 10uH 4.00A 25mohms 1KHz | 0 |
|
Buy Now | |
DISTI #
C1S714600067395
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes | 500 |
|
$0.2310 / $0.2930 | Buy Now |