Part Details for SCRH127-2R4 by Signal Transformer Inc
Overview of SCRH127-2R4 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SCRH127-2R4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH127-2R4-ND
|
DigiKey | FIXED IND 2.4UH 10.8A 11.5 MOHM Min Qty: 1500 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6262 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5160 / $0.6360 | Buy Now |
DISTI #
000000000005743723
|
Sager | Power Inductors - SMD Inductor SMD 2.4uH 8.00A11.5mohms100KHz Min Qty: 500 | 0 |
|
$0.4938 / $0.5480 | Buy Now |
Part Details for SCRH127-2R4
SCRH127-2R4 CAD Models
SCRH127-2R4 Part Data Attributes
|
SCRH127-2R4
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
SCRH127-2R4
Signal Transformer Inc
General Purpose Inductor, 2.4uH, 30%, 1 Element, SMD, 4949, CHIP, 4949, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Package Description | 4949 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Signal Transformer | |
Case/Size Code | 4949 | |
DC Resistance | 0.0115 Ω | |
Inductance-Nom (L) | 2.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 10.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |