Part Details for SCRH2D18-2R2 by Signal Transformer Inc
Overview of SCRH2D18-2R2 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH2D18-2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH2D18-2R2-ND
|
DigiKey | FIXED IND 2.2UH 2A 43 MOHM SMD Min Qty: 3000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5302 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
DISTI #
000000000005743828
|
Sager | Power Inductors - SMD Inductor SMD 2.2uH 0.85A 43mohms 100KHz Min Qty: 3000 | 0 |
|
$0.4321 / $0.4430 | Buy Now |
Part Details for SCRH2D18-2R2
SCRH2D18-2R2 CAD Models
SCRH2D18-2R2 Part Data Attributes
|
SCRH2D18-2R2
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCRH2D18-2R2
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |