Part Details for SCRH4D18-4R7 by Bel Fuse
Overview of SCRH4D18-4R7 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SCRH4D18-4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH4D18-4R7
|
Avnet Americas | INDUCTOR SMD 4.7UH 0.84A 125MOHMS 100KHZ - Tape and Reel (Alt: SCRH4D18-4R7) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3348 / $0.4185 | Buy Now |
Part Details for SCRH4D18-4R7
SCRH4D18-4R7 CAD Models
SCRH4D18-4R7 Part Data Attributes
|
SCRH4D18-4R7
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SCRH4D18-4R7
Bel Fuse
General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
DC Resistance | 0.125 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 2 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |