Part Details for SCRH4D18-5R6 by Signal Transformer Inc
Overview of SCRH4D18-5R6 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH4D18-5R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH4D18-5R6-ND
|
DigiKey | FIXED IND 5.6UH 1.35A 145MOHM SM Min Qty: 2000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4227 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3473 / $0.3974 | Buy Now |
DISTI #
000000000005743891
|
Sager | Power Inductors - SMD Inductor SMD 5.6uH 0.80A 145mohms100KHz Min Qty: 2000 | 0 |
|
$0.3333 / $0.3649 | Buy Now |