Part Details for SCRH5D18-330 by Signal Transformer Inc
Overview of SCRH5D18-330 by Signal Transformer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH5D18-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005743927
|
Sager | Power Inductors - SMD Inductor SMD 33uH 0.65A 386mohms 10KHz | 0 |
|
Buy Now |