Part Details for SCRH5D18-6R2 by Signal Transformer Inc
Overview of SCRH5D18-6R2 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH5D18-6R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH5D18-6R2-ND
|
DigiKey | FIXED IND 6.2UH 1.75A 96MOHM SMD Min Qty: 2000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3344 / $0.3827 | Buy Now |
DISTI #
000000000005743935
|
Sager | Power Inductors - SMD Inductor SMD 6.2uH 1.40A 96mohms 10KHz Min Qty: 2000 | 0 |
|
$0.3210 / $0.3514 | Buy Now |