SCRH64-220
Description: General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2623, CHIP

Overview of SCRH64-220 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SCRH64-220 by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # SCRH64-220
Avnet Americas INDUCTOR SMD 22UH 0.91A 0.27 OHMS 1KHZ - Tape and Reel (Alt: SCRH64-220) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Container: Reel 0
  • 7,000 $0.4636
$0.4636 Buy Now

CAD Models for SCRH64-220 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCRH64-220 by Bel Fuse

SCRH64-220
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2623
Construction
Rectangular
DC Resistance
0.27 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Package Height
5 mm
Package Length
6.5 mm
Package Style
SMT
Package Width
5.9 mm
Rated Current-Max
1.3 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
L BEND
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. SCRH64-220
    Bel Fuse
    General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2623, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCRH64-220 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCRH64-220 by Bel Fuse

Select Manufacturer
Which Manufacturer of SCRH64-220 would you like to use for your alert(s)?
  • Please alert me when SCRH64-220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCRH64-220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCRH64-220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCRH64-220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCRH64-220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCRH64-220 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: