There are no models available for this part yet.
Overview of SCRH64B-220 by Signal Transformer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SCRH64B-220 by Signal Transformer Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5680 / $0.6680 | Buy Now | ||
DISTI #
000000000005744026
|
Sager | Power Inductors - SMD Inductor SMD 22uH 0.91A 0.27 ohms 1KHz Min Qty: 1000 | 0 |
|
$0.5432 / $0.5946 | Buy Now |