Part Details for SCRH64B-470 by Signal Transformer Inc
Overview of SCRH64B-470 by Signal Transformer Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH64B-470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5680 / $0.6680 | Buy Now |
DISTI #
000000000005744034
|
Sager | Power Inductors - SMD Inductor SMD 47uH 0.62A 0.52 ohms 1KHz Min Qty: 1000 | 0 |
|
$0.5432 / $0.5946 | Buy Now |