Part Details for SCRH6D28-470 by Signal Transformer Inc
Overview of SCRH6D28-470 by Signal Transformer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH6D28-470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005744055
|
Sager | Power Inductors - SMD Inductor SMD 47uH 0.80A 238mohms 10KHz | 0 |
|
Buy Now |
Part Details for SCRH6D28-470
SCRH6D28-470 CAD Models
SCRH6D28-470 Part Data Attributes
|
SCRH6D28-470
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCRH6D28-470
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |