Part Details for SCRH73-331 by Signal Transformer Inc
Overview of SCRH73-331 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH73-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH73-331-ND
|
DigiKey | FIXED IND 330UH 280MA 2.62OHM SM Min Qty: 2000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5010 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4128 / $0.4855 | Buy Now |
DISTI #
000000000005744094
|
Sager | Power Inductors - SMD Inductor SMD 330uH 0.28A 2.62 ohms 1KHz Min Qty: 1000 | 0 |
|
$0.3951 / $0.4384 | Buy Now |
Part Details for SCRH73-331
SCRH73-331 CAD Models
SCRH73-331 Part Data Attributes:
|
SCRH73-331
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCRH73-331
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |