Part Details for SCRH73B-150 by Signal Transformer Inc
Overview of SCRH73B-150 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH73B-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH73B-150-ND
|
DigiKey | FIXED IND 15UH 1.33A 130MOHM SMD Min Qty: 2000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5166 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4258 / $0.5007 | Buy Now |
DISTI #
000000000005744110
|
Sager | Power Inductors - SMD Inductor SMD 15uH 1.11A 0.18 ohms1KHz Min Qty: 1000 | 0 |
|
$0.4074 / $0.4521 | Buy Now |
Part Details for SCRH73B-150
SCRH73B-150 CAD Models
SCRH73B-150 Part Data Attributes:
|
SCRH73B-150
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCRH73B-150
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |