Part Details for SCRH74B-331 by Signal Transformer Inc
Overview of SCRH74B-331 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRH74B-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRH74B-331-ND
|
DigiKey | FIXED IND 330UH 320MA 1.86OHM SM Min Qty: 2000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6262 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5160 / $0.6070 | Buy Now |
DISTI #
000000000005744167
|
Sager | Power Inductors - SMD Inductor SMD 330uH 0.32A 1.86 ohms 1KHz Min Qty: 1000 | 0 |
|
$0.4938 / $0.5405 | Buy Now |