Part Details for SCRHB125-6822 by Signal Transformer Inc
Overview of SCRHB125-6822 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-822MEB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
MSS1246-822ML | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
MSS1246-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for SCRHB125-6822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRHB125-6822-ND
|
DigiKey | INDUCT ARRAY 2 COIL 5.5UH SMD Min Qty: 1000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7726 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6490 / $0.7750 | Buy Now |
DISTI #
000000000005744209
|
Sager | Power Inductors - SMD IndSMD6.8/30uH5/2.3A 26/220mohms1KHz1:2.2 | 0 |
|
Buy Now |
Part Details for SCRHB125-6822
SCRHB125-6822 CAD Models
SCRHB125-6822 Part Data Attributes
|
SCRHB125-6822
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCRHB125-6822
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |