Part Details for SCRHB127-1022 by Signal Transformer Inc
Overview of SCRHB127-1022 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-2 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
DO2010-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. |
Price & Stock for SCRHB127-1022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRHB127-1022-ND
|
DigiKey | INDUCT ARRAY 2 COIL 8.7UH SMD Min Qty: 1000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7726 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6490 / $0.7750 | Buy Now |
DISTI #
000000000005744220
|
Sager | Power Inductors - SMD Ind SMD10/45uH4.5/2A 38/200mohms1KHz1:2.2 | 0 |
|
Buy Now |
Part Details for SCRHB127-1022
SCRHB127-1022 CAD Models
SCRHB127-1022 Part Data Attributes
|
SCRHB127-1022
Signal Transformer Inc
Buy Now
|
Compare Parts:
SCRHB127-1022
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |