Part Details for SCS-200L by Coilcraft Inc
Overview of SCS-200L by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-200LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-200LB | Coilcraft Inc | Current Sense Transformer, | |
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, |
Price & Stock for SCS-200L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SCS-200L
|
Mouser Electronics | Current Transformers SCS 59200uH 30A Curr Sense Trnsfmr RoHS: Compliant | 0 |
|
$1.9900 / $4.3700 | Order Now |