Part Details for SCS-6-023 by ITW Switches
Overview of SCS-6-023 by ITW Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCS-6-023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-SCS-6-023
|
Sensible Micro Corporation | Dip Switch, 6, Spdt, Slide. 1A RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2008+ Container: Trays | 15 |
|
$8.7280 / $10.3645 | RFQ |
DISTI #
422782
|
Farnell | SWITCH, TIL, DT, 6WAY RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$5.3633 / $7.5666 | Buy Now |
Part Details for SCS-6-023
SCS-6-023 CAD Models
SCS-6-023 Part Data Attributes:
|
SCS-6-023
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
SCS-6-023
ITW Switches
Slide Dip Switch, 6 Switches, SPDT, Latched, 10A, 100VDC, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITW SWITCHES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 10.5 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 16.8 mm | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@100VDC | |
Contact Voltage(DC)-Max | 100 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |