-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCS220AGC by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCS220AGC
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 20A, TO220AC, 136W, tube Min Qty: 1 | 0 |
|
$5.8100 / $8.1300 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 29-Authorized Distributor |
|
$4.6500 / $9.0090 | Buy Now RFQ |
DISTI #
SCS220AGC
|
Avnet Asia | SiC Schottky 650V 20A 2-Pin TO-220AC Tube (Alt: SCS220AGC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SCS220AGC
|
Avnet Silica | SiC Schottky 650V 20A 2Pin TO220AC Tube (Alt: SCS220AGC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCS220AGC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS220AGC
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220AC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 56 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 130 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 400 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SCS220AGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS220AGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCS220AG | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 20A, 600V V(RRM), | SCS220AGC vs SCS220AG |
ROHM recommends a 4-layer PCB with a solid ground plane and a separate power plane for the analog and digital sections. The datasheet provides a recommended PCB layout, but it's essential to follow good PCB design practices to minimize noise and ensure optimal performance.
The choice of external components, such as resistors, capacitors, and inductors, depends on the specific application and operating conditions. ROHM provides a list of recommended components in the datasheet, but it's essential to consider factors like tolerance, temperature coefficient, and parasitic effects when selecting components.
The SCS220AGC is rated for operation from -40°C to 125°C, but the maximum operating temperature range may vary depending on the specific application and environmental conditions. It's essential to consider the thermal design and heat dissipation mechanisms to ensure reliable operation.
To ensure EMC, follow good design practices, such as using a metal shield, minimizing loop areas, and using filters and chokes to reduce emissions. ROHM provides guidelines for EMC design in the datasheet, but it's essential to consider the specific application and regulatory requirements.
The recommended power-up sequence is to apply the analog power supply (VCC) first, followed by the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent latch-up and ensures reliable operation.