-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 650V V(RRM), Silicon Carbide, TO-247, TO-247, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCS240AE2C by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCS240AE2C
|
Avnet Silica | Silicon Carbide Schottky Diode Dual Common Cathode 650V 40 A 31 nC TO247N 3 Pins (Alt: SCS240AE2C) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 334 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCS240AE2C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS240AE2C
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 650V V(RRM), Silicon Carbide, TO-247, TO-247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 53 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 270 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 400 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SCS240AE2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS240AE2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCS240AE2GC11 | ROHM Semiconductor | $8.8315 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 650V V(RRM), Silicon Carbide, TO-247, TO-247N, 3 PIN | SCS240AE2C vs SCS240AE2GC11 |
SCS240AE2C11 | ROHM Semiconductor | Check for Price | Rectifier Diode, | SCS240AE2C vs SCS240AE2C11 |
The recommended operating voltage range for the SCS240AE2C is 2.7V to 5.5V.
To ensure the stability of the output voltage, it is recommended to use a capacitor with a value of 1uF or more between the VIN and GND pins, and to keep the input voltage within the recommended operating range.
The maximum output current of the SCS240AE2C is 200mA.
To protect the SCS240AE2C from overheating, it is recommended to provide adequate heat dissipation, such as using a heat sink or a thermal pad, and to keep the device within the recommended operating temperature range of -40°C to 85°C.
Yes, the SCS240AE2C is designed to operate in high-temperature environments, but it is recommended to derate the output current and voltage according to the temperature derating curve provided in the datasheet.