Part Details for SCS250-X by Panduit Corp
Overview of SCS250-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCS250-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1032
|
Newark | Terminal, Butt Splice, 5/0Awg, Uninsul, Insulator Colour:-, Product Range:Pan-Lug Scs Series, Wire Size Awg Min:-, Wire Size Awg Max:00000Awg, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SCS250-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4600 | Buy Now |
DISTI #
298-15839-ND
|
DigiKey | CONN SPLICE 250 MCM CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$13.7302 / $16.3900 | Buy Now |
DISTI #
SCS250-X
|
Avnet Americas | Splice Terminal (4.7/0)AWG 57.2mm Tin - Bulk (Alt: SCS250-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$16.5508 | Buy Now |
DISTI #
644-SCS250-X
|
Mouser Electronics | Terminals Copp COMP Butt Splice, STD RoHS: Compliant | 0 |
|
$14.1700 / $16.3900 | Order Now |
DISTI #
71264156
|
RS | Copper butt splice, standard barrel, 250 kcmil cable. | Panduit SCS250-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5200 / $21.2200 | RFQ |
DISTI #
PANSCS250-X
|
Heilind Electronics | Copper Compression Butt Splice, Standard | Americas - 0 in Stock |
|
$13.7039 / $17.5410 | Buy Now |
|
Onlinecomponents.com | Splice Terminal (4.7/0)AWG 57.2mm Tin RoHS: Compliant |
5 In Stock 1131 Factory Stock |
|
$16.5500 / $21.2300 | Buy Now |
DISTI #
SCS250-X
|
Avnet Americas | Splice Terminal (4.7/0)AWG 57.2mm Tin - Bulk (Alt: SCS250-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$16.5508 | Buy Now |
DISTI #
000000000000632843
|
Sager | Terminals Copp COMP Butt Splice, STD Min Qty: 1 | 5 |
|
$10.4800 / $13.6900 | Buy Now |
|
Master Electronics | Splice Terminal (4.7/0)AWG 57.2mm Tin RoHS: Compliant |
5 In Stock 1131 Factory Stock |
|
$16.5500 / $21.2300 | Buy Now |
Part Details for SCS250-X
SCS250-X CAD Models
SCS250-X Part Data Attributes:
|
SCS250-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SCS250-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 250 AWG |