Part Details for SCS3/0-X by Panduit Corp
Overview of SCS3/0-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCS3/0-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6181
|
Newark | Terminal, Butt Splice, 3-0Awg, Uninsul, Insulator Colour:-, Product Range:Scs Series, Wire Size Awg Min:3Awg, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SCS3/0-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5100 | Buy Now |
DISTI #
298-11902-ND
|
DigiKey | CONN BUTT SPLICE 3/0 AWG CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
40 In Stock |
|
$10.1156 / $12.9500 | Buy Now |
DISTI #
SCS3/0-X
|
Avnet Americas | Splice Terminal (3/0)AWG 53.8mm Tin - Bulk (Alt: SCS3/0-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,280.3900 | Buy Now |
DISTI #
644-SCS3/0-X
|
Mouser Electronics | Terminals COPPER SPLICE SHORT BRL 3/0 AWG RoHS: Compliant | 0 |
|
$10.7500 / $12.0100 | Order Now |
DISTI #
71264157
|
RS | Copper butt splice, standard barrel, 3/0 AWG wire. | Panduit SCS3/0-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3100 | RFQ |
DISTI #
PANSCS3/0-X
|
Heilind Electronics | Copper Compression Butt Splice, Standard | Americas - 0 in Stock |
|
$10.6015 / $13.5699 | Buy Now |
|
Onlinecomponents.com | Splice Terminal (3/0)AWG 53.8mm Tin RoHS: Compliant |
19 In Stock 3342 Factory Stock |
|
$12.8000 / $14.1900 | Buy Now |
DISTI #
000000000000632845
|
Sager | Terminals COPPER SPLICE SHORT BRL 3/0 AWG Min Qty: 1 | 5 |
|
$6.6800 | Buy Now |
|
Master Electronics | Splice Terminal (3/0)AWG 53.8mm Tin RoHS: Compliant |
19 In Stock 3342 Factory Stock |
|
$12.8000 / $14.1900 | Buy Now |
DISTI #
10017515
|
TestEquity LLC | Panduit SCS3/0-X Copper Compression Lug, Standard Barrel, 35Kv, 3/0AWG, Orange, 10Pcs | 0 |
|
$182.7600 | Buy Now |
Part Details for SCS3/0-X
SCS3/0-X CAD Models
SCS3/0-X Part Data Attributes
|
SCS3/0-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SCS3/0-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 0 AWG |