Part Details for SCS4/0-X by Panduit Corp
Overview of SCS4/0-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCS4/0-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6182
|
Newark | Terminal, Butt Splice, 4-0Awg, Uninsul, Insulator Colour:-, Product Range:Scs Series, Wire Size Awg Min:4Awg, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SCS4/0-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1100 | Buy Now |
DISTI #
298-15842-ND
|
DigiKey | CONN BUTT SPLICE 4/0 AWG CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
23 In Stock |
|
$11.8809 / $14.1800 | Buy Now |
DISTI #
SCS4/0-X
|
Avnet Americas | Splice Terminal (4/0)AWG 53.8mm Tin - Bulk (Alt: SCS4/0-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,432.1500 | Buy Now |
DISTI #
644-SCS4/0-X
|
Mouser Electronics | Terminals Copp COMP Butt Splice, STD RoHS: Compliant | 0 |
|
$12.2600 / $14.1800 | Order Now |
DISTI #
71264159
|
RS | Copper butt splice, standard barrel, 4/0 AWG wire. | Panduit SCS4/0-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0100 | RFQ |
DISTI #
PANSCS4/0-X
|
Heilind Electronics | Copper Compression Butt Splice, Standard | Americas - 0 in Stock |
|
$11.8581 / $15.1784 | Buy Now |
|
Onlinecomponents.com | Splice Terminal (4/0)AWG 53.8mm Tin RoHS: Compliant |
50 In Stock 3677 Factory Stock |
|
$12.9600 / $15.7600 | Buy Now |
DISTI #
SCS4/0-X
|
TME | Tip: butt splice, non-insulated, copper, tinned, crimped Min Qty: 1 | 20 |
|
$10.0900 / $12.9800 | Buy Now |
DISTI #
000000000000632849
|
Sager | Terminals Copp COMP Butt Splice, STD Min Qty: 1 | 0 |
|
$9.0700 / $11.8500 | Buy Now |
|
Master Electronics | Splice Terminal (4/0)AWG 53.8mm Tin RoHS: Compliant |
50 In Stock 3677 Factory Stock |
|
$12.9600 / $15.7600 | Buy Now |
Part Details for SCS4/0-X
SCS4/0-X CAD Models
SCS4/0-X Part Data Attributes
|
SCS4/0-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SCS4/0-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 0 AWG |