Part Details for SCS6048 by TDK-Lambda Corporation
Overview of SCS6048 by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCS6048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7596
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 60W, 1.3A, 48V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):80W @ 300Lfm, Power Rating (Convection Cooling):60W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda SCS6048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SCS6048
SCS6048 CAD Models
SCS6048 Part Data Attributes
|
SCS6048
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
SCS6048
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 60W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 127 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.3 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 45.6 V | |
Output Voltage-Nom | 48 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 60 W | |
Width | 76.2 mm |