There are no models available for this part yet.
Overview of SCS8-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SCS8-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC0880
|
Newark | Terminal, Butt Splice, 8 Awg, Uninsul, Insulator Colour:-, Product Range:Scs Series, Wire Size Awg Min:-, Wire Size Awg Max:8Awg, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SCS8-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.0700 | Buy Now | |
DISTI #
SCS8-L
|
Avnet Americas | Splice Terminal (4.7/0)AWG 38.1mm 6.85mm Electro-Tin - Bulk (Alt: SCS8-L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$313.1000 | Buy Now | |
DISTI #
644-SCS8-L
|
Mouser Electronics | Terminals COPPER SPLICE SHORT BRL #8 AWG RoHS: Compliant | 300 |
|
$2.6700 / $3.2000 | Buy Now | |
DISTI #
70044072
|
RS | Copper butt splice standard barrel #8 AWG wire. | Panduit SCS8-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 5 Weeks, 0 Days Container: Package | 0 |
|
$241.4700 / $262.4600 | RFQ | |
DISTI #
72260339
|
RS | Copper butt splice standard barrel #8 AWG wire. | Panduit SCS8-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7000 / $4.0200 | RFQ | |
DISTI #
PANSCS8-L
|
Heilind Electronics | Copper Compression Butt Splice, Standard | Americas - 0 in Stock |
|
$2.5925 / $3.3184 | Buy Now | |
Onlinecomponents.com | Copper butt splice, standard barrel, #8 AWG wire. RoHS: Compliant |
1650 In Stock 11781 Factory Stock |
|
$2.4500 / $2.8300 | Buy Now | ||
DISTI #
000000000000632860
|
Sager | Terminals COPPER SPLICE SHORT BRL #8 AWG Min Qty: 1 | 0 |
|
$1.9800 / $2.5900 | Buy Now | |
Master Electronics | Copper butt splice, standard barrel, #8 AWG wire. RoHS: Compliant |
1650 In Stock 11781 Factory Stock |
|
$2.4500 / $2.8300 | Buy Now |
CAD Models for SCS8-L by Panduit Corp
Part Data Attributes for SCS8-L by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
WIRE TERMINAL
|
Wire Gauge
|
8 AWG
|
Related Parts for SCS8-L
-
SCS4-LTerminals and Terminal Blocks
-
732044-000Assembly Items
-
09360082632Combination Line Connectors
-
RC0805FR-07102RLFixed Resistors
-
SCS8TT93HPL2TLS03FVisible LEDs
-
IRF5305SPBFPower Field-Effect Transistors
-
PTD902-1015K-A502Variable Resistors
-
8D5-09W35SNMilitary Circular Connectors
-
KSP44TASmall Signal Bipolar Transistors