Part Details for SCSF2/0-X by Panduit Corp
Overview of SCSF2/0-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCSF2/0-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3939
|
Newark | Copper Splice - Butt Splice Flared Barrel, Type Scsf, For Use With 2/0 Awg Code Cable And 325/24 Locomotive Cable Rohs Compliant: Yes |Panduit SCSF2/0-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
71406907
|
RS | Copper butt splice, flared barrel, 2/0 AWG flex and locomotive cable. | Panduit SCSF2/0-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0500 / $22.8800 | RFQ |
|
Onlinecomponents.com | Splice Terminal (2/0)AWG 63.5mm Tin RoHS: Compliant | 0 |
|
$18.7400 / $21.8600 | Buy Now |
DISTI #
000000000000632863
|
Sager | Terminals SPLICE FLEX CABLE COPPER | 0 |
|
Buy Now |
Part Details for SCSF2/0-X
SCSF2/0-X CAD Models
SCSF2/0-X Part Data Attributes:
|
SCSF2/0-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SCSF2/0-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 0 AWG |