Part Details for SCSF2-E by Panduit Corp
Overview of SCSF2-E by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCSF2-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1024
|
Newark | Terminal, Butt Splice, 2Awg, Uninsul, Insulator Colour:-, Product Range:Pan-Lug Scsf Series, Wire Size Awg Min:-, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SCSF2-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0100 | Buy Now |
DISTI #
298-15846-ND
|
DigiKey | CONN BUTT SPLICE 2 AWG CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9600 | Buy Now |
DISTI #
SCSF2-E
|
Avnet Americas | SPLICE FLEX CABLE COPPER - Bulk (Alt: SCSF2-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$16.1230 | Buy Now |
DISTI #
644-SCSF2-E
|
Mouser Electronics | Terminals COPP COMP BUTT SPLICE #2 AWG FLEX RoHS: Compliant | 0 |
|
$16.4000 / $18.1800 | Order Now |
DISTI #
71264163
|
RS | Copper butt splice, flared barrel, #2 AWG flex and locomotive cable. | Panduit SCSF2-E RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0200 / $20.6700 | RFQ |
DISTI #
PANSCSF2-E
|
Heilind Electronics | Copper Compression Butt #2 F Splice, AWG | Americas - 0 in Stock |
|
$13.3497 / $17.0876 | Buy Now |
|
Onlinecomponents.com | Copper Butt Splice, Flared Barrel, 2 Awg Flex And Locomotive Cable. RoHS: Compliant |
9 In Stock 1310 Factory Stock |
|
$16.1200 / $20.6900 | Buy Now |
DISTI #
SCSF2-E
|
Avnet Americas | SPLICE FLEX CABLE COPPER - Bulk (Alt: SCSF2-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$16.1230 | Buy Now |
DISTI #
000000000000632865
|
Sager | Terminals COPP COMP BUTT SPLICE #2 AWG FLEX Min Qty: 1 | 0 |
|
$10.2100 / $13.3400 | Buy Now |
|
Master Electronics | Copper Butt Splice, Flared Barrel, 2 Awg Flex And Locomotive Cable. RoHS: Compliant |
9 In Stock 1310 Factory Stock |
|
$16.1200 / $20.6900 | Buy Now |
Part Details for SCSF2-E
SCSF2-E CAD Models
SCSF2-E Part Data Attributes:
|
SCSF2-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SCSF2-E
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 1 AWG |