Part Details for SCT-NO.1-C2-0-50MM by TE Connectivity
Overview of SCT-NO.1-C2-0-50MM by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB50MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-010 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSDMDB50MM-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-015 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 15ft | |
CS-DSDMDB50MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-002.5 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for SCT-NO.1-C2-0-50MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCT-NO.1-C2-0-50MM-ND
|
DigiKey | HEATSHRINK TUBING .30" 4:1 BLK Min Qty: 30000 Lead time: 73 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1618 | Buy Now |
|
Onlinecomponents.com | SCT-NO.1-C2-0-50MM RoHS: Compliant | 0 |
|
$0.1565 / $0.4288 | Buy Now |
DISTI #
000000000003124063
|
Sager | Heat Shrink Tubing & Sleeves SCT-NO.1-C2-0-50MM | 0 |
|
Buy Now | |
|
Master Electronics | SCT-NO.1-C2-0-50MM RoHS: Compliant | 0 |
|
$0.1565 / $0.4288 | Buy Now |