Part Details for SCT-NO.2-E5-0-65MM by TE Connectivity
Overview of SCT-NO.2-E5-0-65MM by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118309-015LF | Amphenol Communications Solutions | Assembly, Top Mount, Short Body 65mm, S/D(68Pins), R/A, 3.3V, 1.5mm s/o, non-Eject, Low Cost Version, HF version |
Price & Stock for SCT-NO.2-E5-0-65MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M8846
|
Newark | Sct-No.2-E5-0-65Mm |Raychem Te Connectivity SCT-NO.2-E5-0-65MM RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3300 / $0.3620 | Buy Now |
DISTI #
SCT-NO.2-E5-0-65MM-ND
|
DigiKey | HEATSHRINK TUBING .355" 4:1 BLK Min Qty: 4000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2935 | Buy Now |
DISTI #
650-SCTNO2E5065MM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves SCT-NO.2-E5-0-65MM RoHS: Compliant | 0 |
|
$0.2930 | Order Now |
|
Onlinecomponents.com | SCT-NO.2-E5-0-65MM RoHS: Compliant | 0 |
|
$0.3139 / $0.4576 | Buy Now |
DISTI #
RYCSCT-NO.2-E5-0-65MM
|
Interstate Connecting Components | SCT-NO.2-E5-0-65MM | 0 |
|
$0.3094 / $0.3467 | Buy Now |
DISTI #
000000000002278880
|
Sager | Heat Shrink Tubing & Sleeves SCT-NO.2-E5-0-65MM Min Qty: 4000 | 0 |
|
$0.2579 / $0.3337 | Buy Now |
|
Master Electronics | SCT-NO.2-E5-0-65MM RoHS: Compliant | 0 |
|
$0.3139 / $0.4576 | Buy Now |