Part Details for SCT-NO.3-E3-0-40MM by TE Connectivity
Overview of SCT-NO.3-E3-0-40MM by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSSB4001 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 40mm BASE, FLS Series | |
55640-20201 | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, customed 40mm FPC, 3.7mm Low Profile, Panel Mount. | |
55640-20201LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, customed 40mm FPC, 3.7mm Low Profile, Panel Mount. |
Price & Stock for SCT-NO.3-E3-0-40MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M8854
|
Newark | Sct-No.3-E3-0-40Mm |Raychem Te Connectivity SCT-NO.3-E3-0-40MM RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 | Buy Now |
DISTI #
SCT-NO.3-E3-0-40MM-ND
|
DigiKey | HEATSHRINK TUBING .455" 4:1 BLK Min Qty: 16000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2689 | Buy Now |
DISTI #
537637P056
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Black Piece - Bulk (Alt: 537637P056) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 20 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2778 | Buy Now |
DISTI #
650-SCTNO.3E3040MM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves SCT-NO.3-E3-0-40MM RoHS: Compliant | 0 |
|
$0.2620 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Dual Piece RoHS: Compliant | 0 |
|
$0.2603 / $0.7129 | Buy Now |
DISTI #
RYCSCT-NO.3-E3-0-40MM
|
Interstate Connecting Components | 537637P056 9-1194219-8 SCT-NO.3-E3-0-40MM | 0 |
|
$0.3083 / $0.3130 | Buy Now |
DISTI #
000000000001103772
|
Sager | Heat Shrink Tubing & Sleeves SCT-NO.3-E3-0-40MM Min Qty: 16000 | 0 |
|
$0.2429 / $0.2936 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Dual Piece RoHS: Compliant | 0 |
|
$0.2603 / $0.7129 | Buy Now |