Part Details for SCT-NO.5-Z4-0-STK by TE Connectivity
Overview of SCT-NO.5-Z4-0-STK by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCT-NO.5-Z4-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7670
|
Newark | Sct-No.5-Z4-0-Stk |Raychem Te Connectivity SCT-NO.5-Z4-0-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8200 | Buy Now |
DISTI #
17-SCT-NO.5-Z4-0-STK-ND
|
DigiKey | SCT-NO.5-Z4-0-STK 1=4FT STICK Min Qty: 1250 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$27.1859 | Buy Now |
DISTI #
VDN:6625_21834297
|
Arrow Electronics | Heat Shrinkable Tubing Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | Americas - 450 |
|
$37.1221 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - 4:1 Shrink Ratio - 27.94 mm ( 1.099 in ) / 8.38 mm ( .33 in ) Inside Diameter - 1220 mm ( 48 in ) Length - Black. RoHS: Compliant |
1209 In Stock |
|
$31.3500 / $42.3000 | Buy Now |
DISTI #
72152769
|
Verical | Heat Shrinkable Tubing Min Qty: 2 Package Multiple: 1 Date Code: 2303 | Americas - 1173 |
|
$37.4973 / $53.0740 | Buy Now |
DISTI #
79935793
|
Verical | Heat Shrinkable Tubing Min Qty: 1 Package Multiple: 1 | Americas - 450 |
|
$37.1221 | Buy Now |
DISTI #
CZ0181-000
|
TTI | Heat Shrink Tubing & Sleeves SCT-NO.5-Z4-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 50 Container: Stick | Americas - 0 |
|
$26.3600 | Buy Now |
DISTI #
RYCSCT-NO.5-Z4-0-STK
|
Interstate Connecting Components | CZ0181-000 | 179 |
|
$31.9834 | Buy Now |
DISTI #
TE Connectivity SCT-NO.5-Z4-0-STK
|
PEI Genesis | HEAT SHRINK TUBE, DUAL WALL, | 1209 |
|
Buy Now | |
DISTI #
SCT-NO.5-Z4-0-STK
|
Power and Signal Group | SCT-NO.5-Z4-0-STK | 450 |
|
RFQ |