-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCT040HU65G3AG by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4851
|
Newark | Sic Mosfet, N-Ch, 650V, 30A, Hu3Pak-7, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:30A, Drain Source Voltage Vds:650V, No. Of Pins:7Pins, Rds(On) Test Voltage:18V, Power Dissipation:221W Rohs Compliant: Yes |Stmicroelectronics SCT040HU65G3AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 138 |
|
$9.3700 / $16.1400 | Buy Now |
DISTI #
SCT040HU65G3AG
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 30 A, 650 V, 55 Milliohms, HU3PAK, 8 Pins - Tape and Reel (Alt: SCT040HU65G3AG) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 40 Weeks, 0 Days Container: Reel | 600 |
|
$8.9286 / $9.4937 | Buy Now |
|
STMicroelectronics | Automotive-grade silicon carbide Power MOSFET 650 V, 40 mOhm typ., 30 A in an HU3PAK package RoHS: Compliant Min Qty: 1 | 367 |
|
$9.2700 / $16.1900 | Buy Now |
DISTI #
SCT040HU65G3AG
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$11.3900 / $16.3100 | RFQ |
DISTI #
SCT040HU65G3AG
|
Avnet Silica | Silicon Carbide MOSFET Single N Channel 30 A 650 V 55 Milliohms HU3PAK 8 Pins (Alt: SCT040HU65G3AG) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SCT040HU65G3AG
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 600 |
|
$9.2600 / $15.1000 | Buy Now |
DISTI #
SCT040HU65G3AG
|
EBV Elektronik | Silicon Carbide MOSFET Single N Channel 30 A 650 V 55 Milliohms HU3PAK 8 Pins (Alt: SCT040HU65G3AG) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCT040HU65G3AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SCT040HU65G3AG
STMicroelectronics
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.063 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 13 pF | |
JESD-30 Code | R-PSSO-G7 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 221 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |