SCT19XV-300-1R9A003JV
Description: Single Phase EMI Filter, 1000V,

Overview of SCT19XV-300-1R9A003JV by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SCT19XV-300-1R9A003JV by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58AJ3654
Newark Common Mode Choke, Aec-Q200, 33Uh, 30A, Dc Current Rating:30A, Product Range:Sct-Xv Series, Inductance:33µh Rohs Compliant: Yes |Kemet SCT19XV-300-1R9A003JV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 5
  • 1 $8.4900
  • 10 $6.9800
  • 25 $5.7600
  • 50 $5.7600
  • 100 $5.7500
  • 250 $5.7100
  • 500 $5.6600
$5.6600 / $8.4900 Buy Now
DISTI # 399-SCT19XV-300-1R9A003JV-ND
DigiKey CMC 33UH 30A 2LN TH AEC-Q200 Min Qty: 1 Lead time: 46 Weeks Container: Tray 198
In Stock
  • 1 $8.1600
  • 10 $6.7100
  • 25 $6.1656
  • 42 $5.8031
  • 84 $5.5311
  • 252 $5.4404
  • 462 $5.2590
  • 966 $4.8238
$4.8238 / $8.1600 Buy Now
DISTI # 80-SCT19XV3001R93JV
Mouser Electronics Common Mode Chokes / Filters 1000V 33mH 30A ESR=0.747mOhms AEC-Q200 RoHS: Compliant 363
  • 1 $8.1600
  • 10 $6.7100
  • 25 $5.5400
  • 84 $5.5300
  • 252 $5.4400
  • 504 $4.8200
$4.8200 / $8.1600 Buy Now
DISTI # 73245104
RS AC Line Filters, CMC 0.033mH, 30A, 0.747mohm | KEMET SCT19XV-300-1R9A003JV RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 35 $7.2900
  • 100 $6.8770
  • 500 $6.5090
  • 1,000 $6.0750
$6.0750 / $7.2900 RFQ
DISTI # T19XV3001R9A003JV
TME Inductor: wire, THT, 33uH, 30A, 0.747mΩ, 1kVAC, -40÷150°C, vertical Min Qty: 1 0
  • 1 $6.1000
  • 25 $5.3700
  • 42 $5.2700
  • 462 $5.1200
$5.1200 / $6.1000 RFQ
DISTI # SCT19XV-300-1R9A003JV
Avnet Abacus (Alt: SCT19XV-300-1R9A003JV) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 44 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SCT19XV-300-1R9A003JV by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SCT19XV-300-1R9A003JV by KEMET Corporation

SCT19XV-300-1R9A003JV
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Additional Feature
AEC-Q200
Filter Type
SINGLE PHASE EMI FILTER
Height
27.5 mm
Insulation Resistance-Min
100 MΩ
Length
28 mm
Mounting Type
THROUGH HOLE MOUNT
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Rated Current
30 A
Rated Voltage
1000 V
Width
18.4 mm
Want to compare parts?
  1. SCT19XV-300-1R9A003JV
    KEMET Corporation
    Single Phase EMI Filter, 1000V,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCT19XV-300-1R9A003JV by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCT19XV-300-1R9A003JV by KEMET Corporation

Select Manufacturer
Which Manufacturer of SCT19XV-300-1R9A003JV would you like to use for your alert(s)?
  • Please alert me when SCT19XV-300-1R9A003JV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCT19XV-300-1R9A003JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCT19XV-300-1R9A003JV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCT19XV-300-1R9A003JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCT19XV-300-1R9A003JV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCT19XV-300-1R9A003JV by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: