SCT20N170
STMicroelectronics
Description: Silicon carbide Power MOSFET 1700 V, 43 A, 64 mOhm (typ., TJ = 25 C) in an HiP247 package

Overview of SCT20N170 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Price & Stock for SCT20N170 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # SCT20N170
Avnet Silica MOSFET (Alt: SCT20N170) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for SCT20N170 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SCT20N170 by STMicroelectronics

SCT20N170
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Date Of Intro
2020-08-03
Samacsys Manufacturer
STMicroelectronics
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SCT20N170
    STMicroelectronics
    Silicon carbide Power MOSFET 1700 V, 43 A, 64 mOhm (typ., TJ = 25 C) in an HiP247 package
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCT20N170 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCT20N170 by STMicroelectronics

Select Manufacturer
Which Manufacturer of SCT20N170 would you like to use for your alert(s)?
  • Please alert me when SCT20N170 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCT20N170 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCT20N170 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCT20N170 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCT20N170.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCT20N170 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: