Part Details for SCT2160KEGC11 by ROHM Semiconductor
Overview of SCT2160KEGC11 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for SCT2160KEGC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7672
|
Newark | Mosfet, Sic, 1.2Kv, 22A, To-247N Rohs Compliant: Yes |Rohm SCT2160KEGC11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$10.4200 / $15.8700 | Buy Now |
DISTI #
846-SCT2160KEGC11-ND
|
DigiKey | 1200V, 22A, THD, SILICON-CARBIDE Min Qty: 1 Lead time: 24 Weeks Container: Tube |
440 In Stock |
|
$13.6535 / $19.7700 | Buy Now |
DISTI #
SCT2160KEGC11
|
Avnet Americas | Transistor MOSFET N-CH 1200V 22A 3-Pin TO-247N Tube - Rail/Tube (Alt: SCT2160KEGC11) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$12.1199 / $13.7980 | Buy Now |
DISTI #
755-SCT2160KEGC11
|
Mouser Electronics | MOSFET 1200V, 22A, THD, Silicon-carbide (SiC) MOSFET | 0 |
|
$12.8600 / $19.7700 | Order Now |
|
Future Electronics | 1200 V 22A 165W N-Channel Through Hole SiC power MOSFET - TO-247N RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$12.6100 | Buy Now |
DISTI #
77269374
|
Verical | Trans MOSFET N-CH SiC 1.2KV 22A 3-Pin(3+Tab) TO-247N Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2301 | Americas - 450 |
|
$11.3185 / $13.2260 | Buy Now |
DISTI #
67229369
|
Verical | Trans MOSFET N-CH SiC 1.2KV 22A 3-Pin(3+Tab) TO-247N Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2301 | Americas - 90 |
|
$12.1077 / $13.2260 | Buy Now |
DISTI #
69695526
|
Verical | Trans MOSFET N-CH SiC 1.2KV 22A 3-Pin(3+Tab) TO-247N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2324 | Americas - 30 |
|
$11.0125 / $14.0000 | Buy Now |
|
Quest Components | 432 |
|
$12.2685 / $18.4028 | Buy Now | |
DISTI #
SCT2160KEGC11
|
Avnet Americas | Transistor MOSFET N-CH 1200V 22A 3-Pin TO-247N Tube - Rail/Tube (Alt: SCT2160KEGC11) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$12.1199 / $13.7980 | Buy Now |
Part Details for SCT2160KEGC11
SCT2160KEGC11 CAD Models
SCT2160KEGC11 Part Data Attributes:
|
SCT2160KEGC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCT2160KEGC11
ROHM Semiconductor
Power Field-Effect Transistor, 22A I(D), 1200V, 0.208ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247, TO-247N, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-247N, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.208 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 165 W | |
Pulsed Drain Current-Max (IDM) | 55 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |