Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Common Mode Choke, Aec-Q200, 2600Uh, 8A, Dc Current Rating:8A, Product Range:Sct-Xv Series, Inductance:2.6Mh Rohs Compliant: Yes |Kemet SCT25XV-080-1R2A018JV
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
35
|
-
1
$6.9300
-
10
$6.9300
-
25
$6.9300
-
50
$6.9300
-
100
$6.9300
-
250
$6.9300
-
500
$6.9300
|
$6.9300
|
Buy Now
|
|
DISTI #
399-SCT25XV-080-1R2A018JV-ND
|
DigiKey
|
CMC 2.6MH 8A 2LN TH AEC-Q200
Min Qty:
1
Lead time:
46 Weeks
Container:
Tray
|
161 In Stock
|
|
$7.8000
|
Buy Now
|
|
DISTI #
80-SCT25XV0801R28JV
|
Mouser Electronics
|
Common Mode Chokes / Filters 1000V 2.6mH 8A ESR=14.41mOhms AEC-Q200
RoHS:
Compliant
|
70
|
|
$7.8000
|
Buy Now
|
|
|
RS
|
AC Line Filters, CMC 2.6mH, 8A, 14.41mohm | KEMET SCT25XV-080-1R2A018JV
RoHS:
Compliant
Min Qty:
35
Package Multiple:
1
Lead time:
21 Weeks, 0 Days
Container:
Bulk
|
0
|
-
35
$12.6610
-
100
$11.9440
-
500
$11.3050
-
1,000
$10.5510
|
$10.5510 / $12.6610
|
RFQ
|
|
DISTI #
T25XV0801R2A018JV
|
TME
|
Inductor: wire, THT, 2.6mH, 8A, 14.41mΩ, 1kVAC, -40÷150°C, vertical
Min Qty:
35
|
0
|
|
$10.9300
|
RFQ
|
|
DISTI #
SCT25XV-080-1R2A018JV
|
Avnet Abacus
|
Choke, Common Mode, 2.6 mH, 8 A (Alt: SCT25XV-080-1R2A018JV)
RoHS:
Compliant
Min Qty:
140
Package Multiple:
140
Lead time:
44 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
KEMET Corporation
Single Phase EMI Filter, 1000V,
VS
-